Amphenol Communications Solutions FCE17 9 Way Right Angle Through Hole D-sub Connector Socket, 2.74mm Pitch, with 4-40

Технически документи
Спецификации
Number Of Contacts
9
Gender
Female
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.74mm
Termination Method
Solder
Mounting Hardware
4-40 UNC Threaded Inserts, Boardlocks
Current Rating
5.0A
Housing Material
Thermoplastic
Length
30.81mm
Width
18.52mm
Depth
12.55mm
Series
FCE17
Dimensions
30.81 x 18.52 x 12.55mm
Contact Plating
Gold over Nickel
Contact Material
Phosphor Bronze
Minimum Operating Temperature
-40.0°C
Maximum Operating Temperature
+85°C
Страна на произход
China
Детайли за продукта
Amphenol Right Angle B Connectors
These Amphenol Filtered D-Sub FCE17 Series Right Angle Pin or Socket connectors are PCB mounted.
Filter Capacitance of 470 pF and 820 pF are available indicated by a 1or 4 in the Manufacturers Part Number i.e. FCE17-*****-*X** respectively
#4-40 UNC threaded Jack Screw holes
PCB Footprint B (10.29 mm)
Boardlocks are Tin plated Copper alloy
Insulation Resistance 3000 MΩ
Contact Resistance 15 mΩ
Amphenol Filtered 'D' Connectors
These filtered connectors are compact interconnect devices that can filter unwanted EMI. The capacitors are mounted inside the connector between each of the contacts and the connector ground shell. They provide:
€ 11,91
€ 11,91 Всеки (ex VAT)
1
€ 11,91
€ 11,91 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Number Of Contacts
9
Gender
Female
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.74mm
Termination Method
Solder
Mounting Hardware
4-40 UNC Threaded Inserts, Boardlocks
Current Rating
5.0A
Housing Material
Thermoplastic
Length
30.81mm
Width
18.52mm
Depth
12.55mm
Series
FCE17
Dimensions
30.81 x 18.52 x 12.55mm
Contact Plating
Gold over Nickel
Contact Material
Phosphor Bronze
Minimum Operating Temperature
-40.0°C
Maximum Operating Temperature
+85°C
Страна на произход
China
Детайли за продукта
Amphenol Right Angle B Connectors
These Amphenol Filtered D-Sub FCE17 Series Right Angle Pin or Socket connectors are PCB mounted.
Filter Capacitance of 470 pF and 820 pF are available indicated by a 1or 4 in the Manufacturers Part Number i.e. FCE17-*****-*X** respectively
#4-40 UNC threaded Jack Screw holes
PCB Footprint B (10.29 mm)
Boardlocks are Tin plated Copper alloy
Insulation Resistance 3000 MΩ
Contact Resistance 15 mΩ
Amphenol Filtered 'D' Connectors
These filtered connectors are compact interconnect devices that can filter unwanted EMI. The capacitors are mounted inside the connector between each of the contacts and the connector ground shell. They provide: