Amphenol Communications Solutions D 9 Way Cable Mount D-sub Connector Plug, 2.74mm Pitch

Технически документи
Спецификации
Number Of Contacts
9
Gender
Male
Body Orientation
Straight
Mounting Type
Cable Mount
Pitch
2.74mm
D Connector Type
Standard D-Sub
Termination Method
Solder
D-Sub Shell Size
E
Current Rating
5.0A
Housing Material
Thermoplastic
Voltage Rating
1.0 kV
Length
30.43mm
Width
12.17mm
Depth
10.99mm
Dimensions
30.43 x 12.17 x 10.99mm
Series
D
Contact Plating
Gold, Nickel, Tin
Contact Material
Copper Alloy
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Страна на произход
India
€ 90,28
€ 0,903 Each (In a Pack of 100) (ex VAT)
100
€ 90,28
€ 0,903 Each (In a Pack of 100) (ex VAT)
100
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Number Of Contacts
9
Gender
Male
Body Orientation
Straight
Mounting Type
Cable Mount
Pitch
2.74mm
D Connector Type
Standard D-Sub
Termination Method
Solder
D-Sub Shell Size
E
Current Rating
5.0A
Housing Material
Thermoplastic
Voltage Rating
1.0 kV
Length
30.43mm
Width
12.17mm
Depth
10.99mm
Dimensions
30.43 x 12.17 x 10.99mm
Series
D
Contact Plating
Gold, Nickel, Tin
Contact Material
Copper Alloy
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Страна на произход
India