Amphenol Communications Solutions D 50 Way Through Hole D-sub Connector Plug, 2.76mm Pitch

Технически документи
Спецификации
Number Of Contacts
50
Gender
Male
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
2.76mm
Termination Method
Solder
Current Rating
5.0A
Housing Material
Steel
Voltage Rating
1.0 kV
Length
66.65mm
Width
12.25mm
Depth
14.99mm
Series
D
Dimensions
66.65 x 12.25 x 14.99mm
Contact Plating
Gold over Nickel
Contact Material
Copper Alloy
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Детайли за продукта
Straight Connectors for Soldering to PCBs
€ 5,20
€ 5,20 Всеки (ex VAT)
1
€ 5,20
€ 5,20 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 5,20 |
25 - 49 | € 4,79 |
50+ | € 4,31 |
Технически документи
Спецификации
Number Of Contacts
50
Gender
Male
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
2.76mm
Termination Method
Solder
Current Rating
5.0A
Housing Material
Steel
Voltage Rating
1.0 kV
Length
66.65mm
Width
12.25mm
Depth
14.99mm
Series
D
Dimensions
66.65 x 12.25 x 14.99mm
Contact Plating
Gold over Nickel
Contact Material
Copper Alloy
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Детайли за продукта