Amphenol Communications Solutions DW 8 (Power) Way Cable Mount D-sub Connector

Технически документи
Спецификации
Number Of Contacts
8 (Power)
Mounting Type
Cable Mount
Length
68.94mm
Width
12.55mm
Depth
11.6mm
Series
DW
Dimensions
68.94 x 12.55 x 11.6mm
Детайли за продукта
Plug & Socket Shells - DW Series
DW series of mixed power and signal contacts has been specially designed for industrial and telecom markets
Mixed contacts for soldering on to cable
Contacts for currents of 10A to 40A should be ordered separately
These connectors are not provided with accessories
Mixed Contact 'D'
Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc
€ 2,75
€ 2,75 Всеки (ex VAT)
1
€ 2,75
€ 2,75 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 2,75 |
10+ | € 2,56 |
Технически документи
Спецификации
Number Of Contacts
8 (Power)
Mounting Type
Cable Mount
Length
68.94mm
Width
12.55mm
Depth
11.6mm
Series
DW
Dimensions
68.94 x 12.55 x 11.6mm
Детайли за продукта
Plug & Socket Shells - DW Series
DW series of mixed power and signal contacts has been specially designed for industrial and telecom markets
Mixed contacts for soldering on to cable
Contacts for currents of 10A to 40A should be ordered separately
These connectors are not provided with accessories
Mixed Contact 'D'
Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc