Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Amphenol Communications Solutions 37 Way Panel Mount D-sub Connector Plug, 2.76mm Pitch

Номер на артикул на RS: 251-677Марка: Amphenol Communications Solutions№ по каталога на производителя: DC37P064TXLF
brand-logo
Преглед на всички в D Sub конектори

Технически документи

Спецификации

Number Of Contacts

37

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.76mm

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

C

Current Rating

5.0A

Housing Material

Steel

Voltage Rating

1.0 kV

Length

68.94mm

Width

12.17mm

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Страна на произход

India

Детайли за продукта

Connectors for Soldering to Wires

These Sub-D connectors have been designed for various uses in the following fields: IT, telematics, telecommunications and industrial electronics.
They offer a full range of connection options (soldering, straight and angled pins).
Rolled cut contacts.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 2,14

€ 2,14 Всеки (ex VAT)

Amphenol Communications Solutions 37 Way Panel Mount D-sub Connector Plug, 2.76mm Pitch

€ 2,14

€ 2,14 Всеки (ex VAT)

Amphenol Communications Solutions 37 Way Panel Mount D-sub Connector Plug, 2.76mm Pitch
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 19€ 2,14
20 - 49€ 1,76
50+€ 1,70

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Number Of Contacts

37

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.76mm

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

C

Current Rating

5.0A

Housing Material

Steel

Voltage Rating

1.0 kV

Length

68.94mm

Width

12.17mm

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Страна на произход

India

Детайли за продукта

Connectors for Soldering to Wires

These Sub-D connectors have been designed for various uses in the following fields: IT, telematics, telecommunications and industrial electronics.
They offer a full range of connection options (soldering, straight and angled pins).
Rolled cut contacts.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от