Amphenol Communications Solutions 37 Way Panel Mount D-sub Connector Plug, 2.76mm Pitch

Технически документи
Спецификации
Number Of Contacts
37
Gender
Male
Body Orientation
Straight
Mounting Type
Panel Mount
Pitch
2.76mm
D Connector Type
Standard D-Sub
Termination Method
Solder
D-Sub Shell Size
C
Current Rating
5.0A
Housing Material
Steel
Voltage Rating
1.0 kV
Length
68.94mm
Width
12.17mm
Contact Plating
Gold over Nickel
Contact Material
Copper Alloy
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Страна на произход
India
Детайли за продукта
Ground Termination style
Solder lugs on the shell provide good cable to equipment grounding connection
Tin plated shells (male shells dimpled for better shielding)
Formed contacts with solder bucket terminations
Panel Mounting
For suitable hole cutters, refer to D connector cutters (e.g. stock no. 477-8690)
(*Standard mounting dimensions)
Value-Added D Type Connectors
€ 2,34
€ 2,34 Всеки (ex VAT)
1
€ 2,34
€ 2,34 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 2,34 |
25 - 49 | € 2,15 |
50+ | € 2,02 |
Технически документи
Спецификации
Number Of Contacts
37
Gender
Male
Body Orientation
Straight
Mounting Type
Panel Mount
Pitch
2.76mm
D Connector Type
Standard D-Sub
Termination Method
Solder
D-Sub Shell Size
C
Current Rating
5.0A
Housing Material
Steel
Voltage Rating
1.0 kV
Length
68.94mm
Width
12.17mm
Contact Plating
Gold over Nickel
Contact Material
Copper Alloy
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Страна на произход
India
Детайли за продукта
Ground Termination style
Solder lugs on the shell provide good cable to equipment grounding connection
Tin plated shells (male shells dimpled for better shielding)
Formed contacts with solder bucket terminations
Panel Mounting
For suitable hole cutters, refer to D connector cutters (e.g. stock no. 477-8690)
(*Standard mounting dimensions)