Amphenol Communications Solutions DW 21 Way Panel Mount D-sub Connector Socket

Номер на артикул на RS: 673-4908Марка: Amphenol Communications Solutions№ по каталога на производителя: DC21WA4SA00LF
brand-logo
Преглед на всички в D Sub конектори

Технически документи

Спецификации

Number Of Contacts

21

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Mixed Contact D-Sub

Termination Method

Solder

D-Sub Shell Size

C

Mixed Contact Layout

21WA4

Housing Material

Steel

Voltage Rating

300.0 V

Length

68.94mm

Width

12.55mm

Depth

14.92mm

Series

DW

Dimensions

68.94 x 12.55 x 14.92mm

Contact Plating

Gold over Nickel

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Детайли за продукта

Power Cable Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 17,54

€ 17,54 Всеки (ex VAT)

Amphenol Communications Solutions DW 21 Way Panel Mount D-sub Connector Socket

€ 17,54

€ 17,54 Всеки (ex VAT)

Amphenol Communications Solutions DW 21 Way Panel Mount D-sub Connector Socket
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Number Of Contacts

21

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Mixed Contact D-Sub

Termination Method

Solder

D-Sub Shell Size

C

Mixed Contact Layout

21WA4

Housing Material

Steel

Voltage Rating

300.0 V

Length

68.94mm

Width

12.55mm

Depth

14.92mm

Series

DW

Dimensions

68.94 x 12.55 x 14.92mm

Contact Plating

Gold over Nickel

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Детайли за продукта

Power Cable Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от