Amphenol Communications Solutions 15 Way Panel Mount D-sub Connector Socket, 2.74mm Pitch

Технически документи
Спецификации
Number Of Contacts
15
Gender
Female
Body Orientation
Straight
Mounting Type
Panel Mount
Pitch
2.74mm
D Connector Type
Standard D-Sub
Termination Method
Solder
D-Sub Shell Size
A
Current Rating
5.0A
Housing Material
Steel
Voltage Rating
1.0 kV
Length
38.76mm
Width
12.17mm
Contact Plating
Gold over Nickel
Contact Material
Copper Alloy
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Страна на произход
India
Детайли за продукта
Connectors for Soldering to Wires
These Sub-D connectors have been designed for various uses in the following fields: IT, telematics, telecommunications and industrial electronics.
They offer a full range of connection options (soldering, straight and angled pins).
Rolled cut contacts.
€ 0,96
€ 0,96 Всеки (ex VAT)
1
€ 0,96
€ 0,96 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 0,96 |
25 - 49 | € 0,82 |
50 - 99 | € 0,74 |
100 - 249 | € 0,69 |
250+ | € 0,64 |
Технически документи
Спецификации
Number Of Contacts
15
Gender
Female
Body Orientation
Straight
Mounting Type
Panel Mount
Pitch
2.74mm
D Connector Type
Standard D-Sub
Termination Method
Solder
D-Sub Shell Size
A
Current Rating
5.0A
Housing Material
Steel
Voltage Rating
1.0 kV
Length
38.76mm
Width
12.17mm
Contact Plating
Gold over Nickel
Contact Material
Copper Alloy
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Страна на произход
India
Детайли за продукта
Connectors for Soldering to Wires
These Sub-D connectors have been designed for various uses in the following fields: IT, telematics, telecommunications and industrial electronics.
They offer a full range of connection options (soldering, straight and angled pins).
Rolled cut contacts.