Amphenol Communications Solutions Delta D 25 Way Through Hole D-sub Connector Socket, 2.76mm Pitch, with M3 Inserts

Технически документи
Спецификации
Number Of Contacts
25
Gender
Female
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
2.76mm
Termination Method
Solder
Mounting Hardware
M3 Inserts
Length
53.03mm
Width
12.17mm
Depth
12.55mm
Series
Delta D
Dimensions
53.03 x 12.17 x 12.55mm
Страна на произход
India
Детайли за продукта
Delta-D Series Straight/M3 Connectors
Straight connectors with a pitch of 2.84 mm between rows.
M3 threaded inserts.
€ 1,60
€ 1,60 Всеки (ex VAT)
1
€ 1,60
€ 1,60 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
| количество | Единична цена |
|---|---|
| 1 - 24 | € 1,60 |
| 25 - 99 | € 1,41 |
| 100 - 249 | € 1,39 |
| 250 - 499 | € 1,33 |
| 500+ | € 1,29 |
Технически документи
Спецификации
Number Of Contacts
25
Gender
Female
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
2.76mm
Termination Method
Solder
Mounting Hardware
M3 Inserts
Length
53.03mm
Width
12.17mm
Depth
12.55mm
Series
Delta D
Dimensions
53.03 x 12.17 x 12.55mm
Страна на произход
India
Детайли за продукта
Delta-D Series Straight/M3 Connectors
Straight connectors with a pitch of 2.84 mm between rows.
M3 threaded inserts.

