Amphenol Communications Solutions Delta D 25 Way Through Hole D-sub Connector Plug, 2.76mm Pitch, with 4-40 UNC Inserts

Технически документи
Спецификации
Number Of Contacts
25
Gender
Male
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
2.76mm
Termination Method
Solder
Mounting Hardware
4-40 UNC Inserts
Current Rating
5.0A
Voltage Rating
300.0 V
Length
53.03mm
Width
11.7mm
Depth
12.55mm
Series
Delta D
Dimensions
53.03 x 11.7 x 12.55mm
Contact Plating
Gold over Nickel
Страна на произход
India
Детайли за продукта
Straight 4-40 Delta-D Connectors with Harpoons
Straight connectors with a pitch of 2.84 mm between rows.
Harpoons and UNC 4-40 threaded inserts.
Electrical continuity guaranteed.
€ 3,26
€ 3,26 Всеки (ex VAT)
1
€ 3,26
€ 3,26 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 9 | € 3,26 |
10+ | € 2,99 |
Технически документи
Спецификации
Number Of Contacts
25
Gender
Male
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
2.76mm
Termination Method
Solder
Mounting Hardware
4-40 UNC Inserts
Current Rating
5.0A
Voltage Rating
300.0 V
Length
53.03mm
Width
11.7mm
Depth
12.55mm
Series
Delta D
Dimensions
53.03 x 11.7 x 12.55mm
Contact Plating
Gold over Nickel
Страна на произход
India
Детайли за продукта
Straight 4-40 Delta-D Connectors with Harpoons
Straight connectors with a pitch of 2.84 mm between rows.
Harpoons and UNC 4-40 threaded inserts.
Electrical continuity guaranteed.