Amphenol Communications Solutions Delta D 15 Way Right Angle Through Hole D-sub Connector Socket, 2.74mm Pitch, with M3

Технически документи
Спецификации
Number Of Contacts
15
Gender
Female
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.74mm
Termination Method
Solder
Mounting Hardware
M3 Inserts
Current Rating
5.0A
Voltage Rating
300.0 V
Length
39.14mm
Width
13.48mm
Depth
20.82mm
Series
Delta D
Dimensions
39.14 x 13.48 x 20.82mm
Contact Plating
Gold over Nickel
Страна на произход
India
Детайли за продукта
Delta-D Series Angled M3 Connectors with Harpoons
Connectors with a pitch of 2.54 mm between rows with M3 threaded insert.
€ 2,03
€ 2,03 Всеки (ex VAT)
1
€ 2,03
€ 2,03 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 2,03 |
10+ | € 1,82 |
Технически документи
Спецификации
Number Of Contacts
15
Gender
Female
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.74mm
Termination Method
Solder
Mounting Hardware
M3 Inserts
Current Rating
5.0A
Voltage Rating
300.0 V
Length
39.14mm
Width
13.48mm
Depth
20.82mm
Series
Delta D
Dimensions
39.14 x 13.48 x 20.82mm
Contact Plating
Gold over Nickel
Страна на произход
India
Детайли за продукта
Delta-D Series Angled M3 Connectors with Harpoons
Connectors with a pitch of 2.54 mm between rows with M3 threaded insert.