Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Amphenol Communications Solutions 9 Way Right Angle Plug-In Mount D-sub Connector Socket, 2.74mm Pitch, with Screw

Номер на артикул на RS: 137-2499Марка: Amphenol Communications Solutions№ по каталога на производителя: D09S33E4GX00LF
brand-logo
Преглед на всички в D Sub конектори

Технически документи

Спецификации

Number Of Contacts

9

Gender

Female

Body Orientation

Right Angle

Mounting Type

Plug-In Mount

Pitch

2.74mm

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

E

Mounting Hardware

Screw

Mixed Contact Layout

9W2

Current Rating

5.0A

Housing Material

PBT

Voltage Rating

300.0 V

Length

30.81mm

Width

12.58mm

Depth

18.77mm

Dimensions

30.81 x 12.58 x 18.77mm

Contact Plating

Gold over Nickel

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Страна на произход

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 45,03

€ 1,501 Each (In a Tray of 30) (ex VAT)

Amphenol Communications Solutions 9 Way Right Angle Plug-In Mount D-sub Connector Socket, 2.74mm Pitch, with Screw

€ 45,03

€ 1,501 Each (In a Tray of 30) (ex VAT)

Amphenol Communications Solutions 9 Way Right Angle Plug-In Mount D-sub Connector Socket, 2.74mm Pitch, with Screw
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number Of Contacts

9

Gender

Female

Body Orientation

Right Angle

Mounting Type

Plug-In Mount

Pitch

2.74mm

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

E

Mounting Hardware

Screw

Mixed Contact Layout

9W2

Current Rating

5.0A

Housing Material

PBT

Voltage Rating

300.0 V

Length

30.81mm

Width

12.58mm

Depth

18.77mm

Dimensions

30.81 x 12.58 x 18.77mm

Contact Plating

Gold over Nickel

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Страна на произход

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more