Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Amphenol Communications Solutions Delta D 9 Way Through Hole D-sub Connector Plug, 2.74mm Pitch, with 4-40 UNC Inserts

Номер на артикул на RS: 252-197Марка: Amphenol Communications Solutions№ по каталога на производителя: D09P24A4GX00LF
brand-logo
Преглед на всички в D Sub конектори

Технически документи

Спецификации

Number Of Contacts

9

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.74mm

Termination Method

Solder

Mounting Hardware

4-40 UNC Inserts

Current Rating

5.0A

Voltage Rating

300.0 V

Length

30.81mm

Width

11.9mm

Depth

12.55mm

Series

Delta D

Dimensions

30.81 x 11.9 x 12.55mm

Contact Plating

Gold over Nickel

Страна на произход

France

Детайли за продукта

Straight 4-40 Delta-D Connectors with Harpoons

Straight connectors with a pitch of 2.84 mm between rows.
Harpoons and UNC 4-40 threaded inserts.
Electrical continuity guaranteed.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 2,48

€ 2,48 Всеки (ex VAT)

Amphenol Communications Solutions Delta D 9 Way Through Hole D-sub Connector Plug, 2.74mm Pitch, with 4-40 UNC Inserts

€ 2,48

€ 2,48 Всеки (ex VAT)

Amphenol Communications Solutions Delta D 9 Way Through Hole D-sub Connector Plug, 2.74mm Pitch, with 4-40 UNC Inserts
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number Of Contacts

9

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.74mm

Termination Method

Solder

Mounting Hardware

4-40 UNC Inserts

Current Rating

5.0A

Voltage Rating

300.0 V

Length

30.81mm

Width

11.9mm

Depth

12.55mm

Series

Delta D

Dimensions

30.81 x 11.9 x 12.55mm

Contact Plating

Gold over Nickel

Страна на произход

France

Детайли за продукта

Straight 4-40 Delta-D Connectors with Harpoons

Straight connectors with a pitch of 2.84 mm between rows.
Harpoons and UNC 4-40 threaded inserts.
Electrical continuity guaranteed.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more