Amphenol Communications Solutions Minitek Series Straight Through Hole PCB Header, 16 Contact(s), 2.0mm Pitch, 2

Технически документи
Спецификации
Series
Minitek
Pitch
2.0mm
Number Of Contacts
16
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Board to Board, Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Contact Material
Copper Alloy
Current Rating
2.0A
Страна на произход
France
Детайли за продукта
Amphenol FCI Minitek Series 2.00 mm Shrouded PCB Headers
Minitek series 2.00 mm shrouded PCB headers for use in board to board and wire to board applications. These Minitek PCB headers form part of an interchangeable modular system mating with the Minitek 2.00 mm PCB and IDC receptacles to provide flexible design solutions. The 2.00mm pitch means that these PCB connectors occupy 38% less board space when compared with 2.54mm connectors. These Minitek series 2.00 mm PCB headers have gold plated contacts with a maximum current rating of 2A per contact. The housings of these Minitek series 2.00 mm PCB headers are made from high temperature UL94V-0 thermoplastic enabling the connector to withstand the reflow soldering process. Keying features in the housings prevent mismating and latching slots ensure a secure connection to the mating receptacle. The housings also incorporate board standoffs that enable easy cleaning of the PCB. These Minitek series PCB headers are available as through hole or SMT mounting
Features and Benefits
Space saving 2 mm pitch
Modular system and range of configurations for design flexibility
2A maximum current rating per contact
High temperature thermoplastic housings
Reflow solder compatible
Keying features to prevent mismating
Latching slots for secure mating connection
Board standoffs for easy PCB cleaning
Product Application Information
These Minitek Series 2.00 mm PCB connectors are ideal for use in a wide range of applications. These applications include automotive applications, I/O modules, server drives and PLCs
2.0mm Amphenol FCI Basics+ Connectors, Headers and Minitek™
2.0mm Amphenol FCI Basics+ Connectors, Headers and Minitek™ Basics+ Connectors, Headers and Minitek™ is a 2 mm system range offering up to 38% space saving compared to 2.54 mm connector systems.
€ 2,19
€ 0,438 Each (In a Pack of 5) (ex VAT)
5
€ 2,19
€ 0,438 Each (In a Pack of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Series
Minitek
Pitch
2.0mm
Number Of Contacts
16
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Board to Board, Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Gold
Contact Material
Copper Alloy
Current Rating
2.0A
Страна на произход
France
Детайли за продукта
Amphenol FCI Minitek Series 2.00 mm Shrouded PCB Headers
Minitek series 2.00 mm shrouded PCB headers for use in board to board and wire to board applications. These Minitek PCB headers form part of an interchangeable modular system mating with the Minitek 2.00 mm PCB and IDC receptacles to provide flexible design solutions. The 2.00mm pitch means that these PCB connectors occupy 38% less board space when compared with 2.54mm connectors. These Minitek series 2.00 mm PCB headers have gold plated contacts with a maximum current rating of 2A per contact. The housings of these Minitek series 2.00 mm PCB headers are made from high temperature UL94V-0 thermoplastic enabling the connector to withstand the reflow soldering process. Keying features in the housings prevent mismating and latching slots ensure a secure connection to the mating receptacle. The housings also incorporate board standoffs that enable easy cleaning of the PCB. These Minitek series PCB headers are available as through hole or SMT mounting
Features and Benefits
Space saving 2 mm pitch
Modular system and range of configurations for design flexibility
2A maximum current rating per contact
High temperature thermoplastic housings
Reflow solder compatible
Keying features to prevent mismating
Latching slots for secure mating connection
Board standoffs for easy PCB cleaning
Product Application Information
These Minitek Series 2.00 mm PCB connectors are ideal for use in a wide range of applications. These applications include automotive applications, I/O modules, server drives and PLCs
2.0mm Amphenol FCI Basics+ Connectors, Headers and Minitek™
2.0mm Amphenol FCI Basics+ Connectors, Headers and Minitek™ Basics+ Connectors, Headers and Minitek™ is a 2 mm system range offering up to 38% space saving compared to 2.54 mm connector systems.