Amphenol Communications Solutions 50-Way IDC Connector Socket for Cable Mount, 2-Row

Технически документи
Спецификации
Number Of Contacts
50
Number Of Rows
2
Gender
Female
Pitch
2.0mm
Mounting Type
Cable Mount
Body Orientation
Straight
Termination Method
IDC
Current Rating
1A
Contact Plating
Gold
Series
Minitek
Minimum Operating Temperature
-40.0°C
Maximum Operating Temperature
105.0°C
Voltage Rating
650.0 V ac
Housing Material
Glass Filled Thermoplastic PET
Contact Material
Phosphor Bronze
Страна на произход
France
Детайли за продукта
Minitek Series
Professional range of IDC connectors from the FCI and feature pre-loaded adjustable bridge-type covers to suits a wide range of cable.
Phosphor Bronze
Cable Mount
IDC Termination
Cable Mounted
€ 5,43
€ 5,43 Всеки (ex VAT)
1
€ 5,43
€ 5,43 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
| количество | Единична цена |
|---|---|
| 1 - 9 | € 5,43 |
| 10 - 24 | € 5,18 |
| 25 - 49 | € 4,90 |
| 50 - 99 | € 4,64 |
| 100+ | € 4,35 |
Технически документи
Спецификации
Number Of Contacts
50
Number Of Rows
2
Gender
Female
Pitch
2.0mm
Mounting Type
Cable Mount
Body Orientation
Straight
Termination Method
IDC
Current Rating
1A
Contact Plating
Gold
Series
Minitek
Minimum Operating Temperature
-40.0°C
Maximum Operating Temperature
105.0°C
Voltage Rating
650.0 V ac
Housing Material
Glass Filled Thermoplastic PET
Contact Material
Phosphor Bronze
Страна на произход
France
Детайли за продукта
Minitek Series
Professional range of IDC connectors from the FCI and feature pre-loaded adjustable bridge-type covers to suits a wide range of cable.
Phosphor Bronze
Cable Mount
IDC Termination

