Amphenol Communications Solutions 8656 50 Way Cable Mount D-sub Connector Plug, 2.76mm Pitch

Технически документи
Спецификации
Number Of Contacts
50
Gender
Male
Body Orientation
Straight
Mounting Type
Cable Mount
Pitch
2.76mm
Termination Method
Crimp
Current Rating
5.0A
Housing Material
Steel
Voltage Rating
1.0 kV
Length
66.65mm
Width
14.99mm
Depth
17.35mm
Series
8656
Dimensions
66.65 x 14.99 x 17.35mm
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+105°C
Страна на произход
India
Детайли за продукта
8656 Series D-Sub Connectors and Crimp Contacts
These 8656 Series D-Subminiature Connectors have removable crimp contacts (supplied separately) and will accept the standard range of FCI accessories such as hoods and locking devices
Range of Sub-D connectors for crimp connection.
Indents on male connectors.
Products are UL certified.
Bulk boxes of 500 contacts, AWG 24 / 28.
€ 1,40
€ 1,40 Всеки (ex VAT)
1
€ 1,40
€ 1,40 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 1,40 |
25 - 99 | € 1,25 |
100 - 249 | € 1,19 |
250 - 499 | € 1,18 |
500+ | € 1,13 |
Технически документи
Спецификации
Number Of Contacts
50
Gender
Male
Body Orientation
Straight
Mounting Type
Cable Mount
Pitch
2.76mm
Termination Method
Crimp
Current Rating
5.0A
Housing Material
Steel
Voltage Rating
1.0 kV
Length
66.65mm
Width
14.99mm
Depth
17.35mm
Series
8656
Dimensions
66.65 x 14.99 x 17.35mm
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+105°C
Страна на произход
India
Детайли за продукта
8656 Series D-Sub Connectors and Crimp Contacts
These 8656 Series D-Subminiature Connectors have removable crimp contacts (supplied separately) and will accept the standard range of FCI accessories such as hoods and locking devices
Range of Sub-D connectors for crimp connection.
Indents on male connectors.
Products are UL certified.
Bulk boxes of 500 contacts, AWG 24 / 28.