Amphenol Communications Solutions 8655MH Series Die Cast Zinc D Sub Backshell, 9 Way, Strain Relief

Номер на артикул на RS: 173-8620Марка: Amphenol Communications Solutions№ по каталога на производителя: 8655MH0912LF
brand-logo
Преглед на всички в D-Sub задни корпуси

Технически документи

Спецификации

Number Of Contacts

9

D-Sub Shell Size

E

Housing Material

Die Cast Zinc

Body Orientation

Straight

Colour

Silver

Housing Material Plating

Nickel

Strain Relief

Yes

Series

8655MH

Страна на произход

France

Детайли за продукта

FCI D-Subminiature Shielded Metal Hood with Straight Exit and 2 Metal Clamps

Shielded EMI/RFI metal hood for use with d-type subminiature connectors. These shielded metal hoods are made from die cast zinc with a nickel plating, have a straight cable exit and are supplied with 2 die cast zinc cable clamps for strain relief. The jack screws for these d-sub metal hoods have an M3 thread.

€ 343,33

€ 6,867 Each (In a Pack of 50) (ex VAT)

Amphenol Communications Solutions 8655MH Series Die Cast Zinc D Sub Backshell, 9 Way, Strain Relief

€ 343,33

€ 6,867 Each (In a Pack of 50) (ex VAT)

Amphenol Communications Solutions 8655MH Series Die Cast Zinc D Sub Backshell, 9 Way, Strain Relief

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Опаковка
50 - 50€ 6,867€ 343,33
100 - 200€ 6,523€ 326,15
250 - 450€ 5,836€ 291,79
500+€ 5,493€ 274,67

Технически документи

Спецификации

Number Of Contacts

9

D-Sub Shell Size

E

Housing Material

Die Cast Zinc

Body Orientation

Straight

Colour

Silver

Housing Material Plating

Nickel

Strain Relief

Yes

Series

8655MH

Страна на произход

France

Детайли за продукта

FCI D-Subminiature Shielded Metal Hood with Straight Exit and 2 Metal Clamps

Shielded EMI/RFI metal hood for use with d-type subminiature connectors. These shielded metal hoods are made from die cast zinc with a nickel plating, have a straight cable exit and are supplied with 2 die cast zinc cable clamps for strain relief. The jack screws for these d-sub metal hoods have an M3 thread.