Amphenol Communications Solutions 8655MH Series Die Cast Zinc D Sub Backshell, 9 Way, Strain Relief

Номер на артикул на RS: 740-1223Марка: Amphenol Communications Solutions№ по каталога на производителя: 8655MH0902BKLF
brand-logo
Преглед на всички в D-Sub задни корпуси

Технически документи

Спецификации

Number Of Contacts

9

D-Sub Shell Size

E

Housing Material

Die Cast Zinc

Body Orientation

Straight

Colour

Silver

Housing Material Plating

Nickel

Strain Relief

Yes

Series

8655MH

Страна на произход

Denmark

Детайли за продукта

FCI D-Subminiature Shielded Metal Hood with Straight Exit - Economical Series

Shielded EMI/RFI metal hood for use with d-type subminiature connectors. These cable mount shielded metal hoods are made from die cast zinc with a nickel plating, have a straight cable exit and a polycarbonate cable clamp strain relief. The jack screws for these d-sub metal hoods are available with a UNC 4.40 thread (part numbers suffixed with '01BKLF') or an M3 thread (part numbers suffixed with '02BKLF')

Информацията за складовите наличности временно не е налична.

€ 4,58

€ 4,58 Всеки (ex VAT)

Amphenol Communications Solutions 8655MH Series Die Cast Zinc D Sub Backshell, 9 Way, Strain Relief

€ 4,58

€ 4,58 Всеки (ex VAT)

Amphenol Communications Solutions 8655MH Series Die Cast Zinc D Sub Backshell, 9 Way, Strain Relief
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 4,58
25 - 49€ 4,02
50 - 199€ 3,83
200+€ 3,19

Технически документи

Спецификации

Number Of Contacts

9

D-Sub Shell Size

E

Housing Material

Die Cast Zinc

Body Orientation

Straight

Colour

Silver

Housing Material Plating

Nickel

Strain Relief

Yes

Series

8655MH

Страна на произход

Denmark

Детайли за продукта

FCI D-Subminiature Shielded Metal Hood with Straight Exit - Economical Series

Shielded EMI/RFI metal hood for use with d-type subminiature connectors. These cable mount shielded metal hoods are made from die cast zinc with a nickel plating, have a straight cable exit and a polycarbonate cable clamp strain relief. The jack screws for these d-sub metal hoods are available with a UNC 4.40 thread (part numbers suffixed with '01BKLF') or an M3 thread (part numbers suffixed with '02BKLF')