Amphenol Communications Solutions Nylon D Sub Backshell, 15 Way, Strain Relief

Технически документи
Спецификации
Number Of Contacts
15
D-Sub Shell Size
A
Housing Material
Nylon
Body Orientation
Straight
Colour
Grey
Strain Relief
Yes
Детайли за продукта
FCI D-Subminiature Snap Together Plastic Hood
Two piece snap-together hoods for use with d-type subminiature connectors. These black cable mount snap-together hoods are made from nylon (apart from stock number 740-1270 which is thermoplastic), and have a straight cable exit with a screw fixing cable clamp strain relief. The jack screws for these plastic hoods have an M3 thread and grey caps, apart from stock number 740-1270 which has a 4.40 UNC thread.
€ 3,51
€ 3,51 Всеки (ex VAT)
1
€ 3,51
€ 3,51 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 3,51 |
25 - 49 | € 3,10 |
50 - 74 | € 2,96 |
75+ | € 2,79 |
Технически документи
Спецификации
Number Of Contacts
15
D-Sub Shell Size
A
Housing Material
Nylon
Body Orientation
Straight
Colour
Grey
Strain Relief
Yes
Детайли за продукта
FCI D-Subminiature Snap Together Plastic Hood
Two piece snap-together hoods for use with d-type subminiature connectors. These black cable mount snap-together hoods are made from nylon (apart from stock number 740-1270 which is thermoplastic), and have a straight cable exit with a screw fixing cable clamp strain relief. The jack screws for these plastic hoods have an M3 thread and grey caps, apart from stock number 740-1270 which has a 4.40 UNC thread.