Amphenol Communications Solutions Nylon D Sub Backshell, 37 Way, Strain Relief

Номер на артикул на RS: 740-1289Марка: Amphenol Communications Solutions№ по каталога на производителя: 86303645BLF
brand-logo
Преглед на всички в D-Sub задни корпуси

Технически документи

Спецификации

Number Of Contacts

37

D-Sub Shell Size

C

Housing Material

Nylon

Body Orientation

Straight

Colour

Black

Strain Relief

Yes

Страна на произход

Denmark

Детайли за продукта

FCI D-Subminiature Snap Together Plastic Hood

Two piece snap-together hoods for use with d-type subminiature connectors. These black cable mount snap-together hoods are made from nylon (apart from stock number 740-1270 which is thermoplastic), and have a straight cable exit with a screw fixing cable clamp strain relief. The jack screws for these plastic hoods have an M3 thread and grey caps, apart from stock number 740-1270 which has a 4.40 UNC thread.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 2,56

€ 2,56 Всеки (ex VAT)

Amphenol Communications Solutions Nylon D Sub Backshell, 37 Way, Strain Relief

€ 2,56

€ 2,56 Всеки (ex VAT)

Amphenol Communications Solutions Nylon D Sub Backshell, 37 Way, Strain Relief
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 2,56
25 - 49€ 2,33
50 - 74€ 2,08
75+€ 1,98
Може да се интересувате от

Технически документи

Спецификации

Number Of Contacts

37

D-Sub Shell Size

C

Housing Material

Nylon

Body Orientation

Straight

Colour

Black

Strain Relief

Yes

Страна на произход

Denmark

Детайли за продукта

FCI D-Subminiature Snap Together Plastic Hood

Two piece snap-together hoods for use with d-type subminiature connectors. These black cable mount snap-together hoods are made from nylon (apart from stock number 740-1270 which is thermoplastic), and have a straight cable exit with a screw fixing cable clamp strain relief. The jack screws for these plastic hoods have an M3 thread and grey caps, apart from stock number 740-1270 which has a 4.40 UNC thread.

Може да се интересувате от