Amphenol Communications Solutions Nylon D Sub Backshell, 25 Way, Strain Relief

Номер на артикул на RS: 740-1286Марка: Amphenol Communications Solutions№ по каталога на производителя: 86303644BLF
brand-logo
Преглед на всички в D-Sub задни корпуси

Технически документи

Спецификации

Number Of Contacts

25

D-Sub Shell Size

B

Housing Material

Nylon

Body Orientation

Straight

Colour

Black

Strain Relief

Yes

Детайли за продукта

FCI D-Subminiature Snap Together Plastic Hood

Two piece snap-together hoods for use with d-type subminiature connectors. These black cable mount snap-together hoods are made from nylon (apart from stock number 740-1270 which is thermoplastic), and have a straight cable exit with a screw fixing cable clamp strain relief. The jack screws for these plastic hoods have an M3 thread and grey caps, apart from stock number 740-1270 which has a 4.40 UNC thread.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 5,53

€ 5,53 Всеки (ex VAT)

Amphenol Communications Solutions Nylon D Sub Backshell, 25 Way, Strain Relief

€ 5,53

€ 5,53 Всеки (ex VAT)

Amphenol Communications Solutions Nylon D Sub Backshell, 25 Way, Strain Relief
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 5,53
10 - 24€ 4,67
25 - 49€ 4,12
50 - 99€ 3,57
100+€ 3,29
Може да се интересувате от

Технически документи

Спецификации

Number Of Contacts

25

D-Sub Shell Size

B

Housing Material

Nylon

Body Orientation

Straight

Colour

Black

Strain Relief

Yes

Детайли за продукта

FCI D-Subminiature Snap Together Plastic Hood

Two piece snap-together hoods for use with d-type subminiature connectors. These black cable mount snap-together hoods are made from nylon (apart from stock number 740-1270 which is thermoplastic), and have a straight cable exit with a screw fixing cable clamp strain relief. The jack screws for these plastic hoods have an M3 thread and grey caps, apart from stock number 740-1270 which has a 4.40 UNC thread.

Може да се интересувате от