Amphenol Communications Solutions Nylon D Sub Backshell, 9 Way

Технически документи
Спецификации
Number Of Contacts
9
D-Sub Shell Size
E
Housing Material
Nylon
Body Orientation
Straight
Colour
Black
Страна на произход
Denmark
Детайли за продукта
Hinged plastic hoods with cable clamp
These hoods comprise 2 half-shells linked by a hinge.
A metal cable clamp and a pair of screws to fix onto an opposing connector are also supplied.
€ 2,29
€ 2,29 Всеки (ex VAT)
1
€ 2,29
€ 2,29 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 2,29 |
25 - 49 | € 1,99 |
50 - 199 | € 1,90 |
200 - 399 | € 1,80 |
400+ | € 1,62 |
Технически документи
Спецификации
Number Of Contacts
9
D-Sub Shell Size
E
Housing Material
Nylon
Body Orientation
Straight
Colour
Black
Страна на произход
Denmark
Детайли за продукта
Hinged plastic hoods with cable clamp
These hoods comprise 2 half-shells linked by a hinge.
A metal cable clamp and a pair of screws to fix onto an opposing connector are also supplied.