Amphenol Communications Solutions Quickie 26 Way Right Angle Cable Mount IDC Connector Socket, 2.54mm Pitch

Технически документи
Спецификации
Number Of Contacts
26
Gender
Female
Body Orientation
Right Angle
Mounting Type
Cable Mount
Pitch
2.54mm
Termination Method
IDC
Current Rating
1A
Housing Material
Glass Fibre Reinforced Thermoplastic
Voltage Rating
1.0 kV ac
Series
Quickie
Contact Plating
Gold over Nickel
Contact Material
Phosphor Bronze
Minimum Operating Temperature
-65.0°C
Maximum Operating Temperature
105.0°C
Страна на произход
France
Детайли за продукта
Amphenol FCI Quickie 2.54 mm IDC Receptacle Connectors
Quickie series 2.54 mm IDC receptacle connectors for use with flat flexible cable with a wire size range of 30 AWG to 26 AWG. These IDC receptacle connectors consist of a pre-loaded adjustable bridge type cover. This cover protects the contacts and provides an accurate cover-to-base alignment that ensures a reliable termination. The cover and base assembly lock together enabling easy cable assembly. The IDC terminals have a long wiping action for a reliable electrical performance. Duplex plating on the terminals guarantees a performance of 100 mating cycles. The housings of these IDC receptacle connectors feature polarization slots and keying for accurate alignment prevention of mismating.
Part numbers 71600-0XXXX feature a strain relief and mate with 71918-1XXXX 71922-1XXXX shrouded latched headers
Part numbers 71600-1XXXX mate with 71918-2XXXX 71922-2XXXX shrouded latched headers
Part numbers 71600-6XXXX mate with 75869-XXXXX and 75867-XXXXX low profile headers
Features and Benefits
Adjustable bridge type cover for simple cable assembly
IDC terminals for quick cable termination
Long wiping action for good electrical contact
Duplex plating guarantees a performance of 100 mating cycles
Polarization slots to prevent mismating
Product Application Information
These Quickie 2.54 mm IDC connectors are suitable for use in applications in a wide range of markets. These markets include industrial, instrumentation, medical markets, consumer, communications and data
2.54mm Amphenol FCI Quickie Interconnection System
€ 12,71
€ 2,541 Each (In a Pack of 5) (ex VAT)
5
€ 12,71
€ 2,541 Each (In a Pack of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 95 | € 2,541 | € 12,70 |
100 - 370 | € 2,106 | € 10,53 |
375 - 1495 | € 1,773 | € 8,87 |
1500 - 2995 | € 1,657 | € 8,28 |
3000+ | € 1,526 | € 7,63 |
Технически документи
Спецификации
Number Of Contacts
26
Gender
Female
Body Orientation
Right Angle
Mounting Type
Cable Mount
Pitch
2.54mm
Termination Method
IDC
Current Rating
1A
Housing Material
Glass Fibre Reinforced Thermoplastic
Voltage Rating
1.0 kV ac
Series
Quickie
Contact Plating
Gold over Nickel
Contact Material
Phosphor Bronze
Minimum Operating Temperature
-65.0°C
Maximum Operating Temperature
105.0°C
Страна на произход
France
Детайли за продукта
Amphenol FCI Quickie 2.54 mm IDC Receptacle Connectors
Quickie series 2.54 mm IDC receptacle connectors for use with flat flexible cable with a wire size range of 30 AWG to 26 AWG. These IDC receptacle connectors consist of a pre-loaded adjustable bridge type cover. This cover protects the contacts and provides an accurate cover-to-base alignment that ensures a reliable termination. The cover and base assembly lock together enabling easy cable assembly. The IDC terminals have a long wiping action for a reliable electrical performance. Duplex plating on the terminals guarantees a performance of 100 mating cycles. The housings of these IDC receptacle connectors feature polarization slots and keying for accurate alignment prevention of mismating.
Part numbers 71600-0XXXX feature a strain relief and mate with 71918-1XXXX 71922-1XXXX shrouded latched headers
Part numbers 71600-1XXXX mate with 71918-2XXXX 71922-2XXXX shrouded latched headers
Part numbers 71600-6XXXX mate with 75869-XXXXX and 75867-XXXXX low profile headers
Features and Benefits
Adjustable bridge type cover for simple cable assembly
IDC terminals for quick cable termination
Long wiping action for good electrical contact
Duplex plating guarantees a performance of 100 mating cycles
Polarization slots to prevent mismating
Product Application Information
These Quickie 2.54 mm IDC connectors are suitable for use in applications in a wide range of markets. These markets include industrial, instrumentation, medical markets, consumer, communications and data