Amphenol Communications Solutions Minitek Series Surface Mount Pin Header, 4 Contact(s), 2.0mm Pitch, 2 Row(s),

Номер на артикул на RS: 246-2998Марка: Amphenol Communications Solutions№ по каталога на производителя: 57202-F52-03ALF
brand-logo
Преглед на всички в PCB хедъри

Технически документи

Спецификации

Series

Minitek

Pitch

2.0mm

Number Of Contacts

4

Number Of Rows

2

Shrouded/Unshrouded

Unshrouded

Mounting Type

Surface Mount

Страна на произход

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 9,10

€ 0,91 Each (Supplied as a Tape) (ex VAT)

Amphenol Communications Solutions Minitek Series Surface Mount Pin Header, 4 Contact(s), 2.0mm Pitch, 2 Row(s),
Изберете тип опаковка

€ 9,10

€ 0,91 Each (Supplied as a Tape) (ex VAT)

Amphenol Communications Solutions Minitek Series Surface Mount Pin Header, 4 Contact(s), 2.0mm Pitch, 2 Row(s),
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Лента
10 - 90€ 0,91€ 9,10
100 - 290€ 0,826€ 8,26
300+€ 0,79€ 7,90

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Series

Minitek

Pitch

2.0mm

Number Of Contacts

4

Number Of Rows

2

Shrouded/Unshrouded

Unshrouded

Mounting Type

Surface Mount

Страна на произход

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more