Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Amphenol Communications Solutions 10090928 26 Way Through Hole D-sub Connector Plug, 2.29mm Pitch

Номер на артикул на RS: 736-1535Марка: Amphenol Communications Solutions№ по каталога на производителя: 10090928-P264VLF
brand-logo
Преглед на всички в D Sub конектори

Технически документи

Спецификации

Number Of Contacts

26

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.29mm

D Connector Type

High Density D-Sub

Termination Method

Solder

Current Rating

2.5A

Housing Material

Thermoplastic

Voltage Rating

250.0 V

Length

39.24mm

Width

6.1mm

Depth

12.55mm

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Series

10090928

Dimensions

39.24 x 6.1 x 12.55mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55.0°C

Страна на произход

China

Детайли за продукта

Compact HD with Screw Locks

These FCI D-Subminiature High-Density connectors are suitable for applications requiring robust and reliable connectors such as Telecommunications, Data, Consumer, Industrial, Military, Instrumentation and Medical markets. The High-Density range gives Input - Output interconnects to meet all design requirements and addresses the increasing needs for high density packaging.

These HD D-Sub connectors have UNC 4-40 Screw locks with Board locks.

FCI Compact High Density D-Subminiature Connectors

The FCI High Density D-Subminiature range provides high-density and high-speed interfaces to enable interconnect technologies for storage and memory, networking and complementary products for power distribution. These High Density D-Subminiature connectors enable full compliance to industry standards, such as Ethernet, SFF, Infiniband, USB, PCMCIA or HDMI.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 3,61

€ 3,61 Всеки (ex VAT)

Amphenol Communications Solutions 10090928 26 Way Through Hole D-sub Connector Plug, 2.29mm Pitch

€ 3,61

€ 3,61 Всеки (ex VAT)

Amphenol Communications Solutions 10090928 26 Way Through Hole D-sub Connector Plug, 2.29mm Pitch
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 3,61
25 - 74€ 2,91
75 - 199€ 2,53
200 - 399€ 2,35
400+€ 2,17

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number Of Contacts

26

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.29mm

D Connector Type

High Density D-Sub

Termination Method

Solder

Current Rating

2.5A

Housing Material

Thermoplastic

Voltage Rating

250.0 V

Length

39.24mm

Width

6.1mm

Depth

12.55mm

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Series

10090928

Dimensions

39.24 x 6.1 x 12.55mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55.0°C

Страна на произход

China

Детайли за продукта

Compact HD with Screw Locks

These FCI D-Subminiature High-Density connectors are suitable for applications requiring robust and reliable connectors such as Telecommunications, Data, Consumer, Industrial, Military, Instrumentation and Medical markets. The High-Density range gives Input - Output interconnects to meet all design requirements and addresses the increasing needs for high density packaging.

These HD D-Sub connectors have UNC 4-40 Screw locks with Board locks.

FCI Compact High Density D-Subminiature Connectors

The FCI High Density D-Subminiature range provides high-density and high-speed interfaces to enable interconnect technologies for storage and memory, networking and complementary products for power distribution. These High Density D-Subminiature connectors enable full compliance to industry standards, such as Ethernet, SFF, Infiniband, USB, PCMCIA or HDMI.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more