Amphenol Communications Solutions 10090926 15 Way Right Angle Through Hole D-sub Connector Plug, 2.29mm Pitch

Технически документи
Спецификации
Number Of Contacts
15
Gender
Male
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.29mm
D Connector Type
High Density D-Sub
Termination Method
Solder
Current Rating
2.5A
Housing Material
Thermoplastic
Voltage Rating
250.0 V
Length
30.81mm
Width
16.2mm
Depth
12.55mm
Series
10090926
Dimensions
30.81 x 16.2 x 12.55mm
Contact Plating
Gold over Nickel
Contact Material
Copper Alloy
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+105°C
Страна на произход
China
Детайли за продукта
D-Sub Compact HD with Clinch Nuts
These FCI D-Subminiature High-Density connectors are suitable for applications requiring robust and reliable connectors such as Telecommunications, Data, Consumer, Industrial, Military, Instrumentation and Medical markets. The High-Density range gives Input - Output interconnects to meet all design requirements and addresses the increasing needs for high density packaging.
These HD D-Sub connectors have UNC 4-40 Clinch nuts with Board locks.
FCI Compact High Density D-Subminiature Connectors
The FCI High Density D-Subminiature range provides high-density and high-speed interfaces to enable interconnect technologies for storage and memory, networking and complementary products for power distribution. These High Density D-Subminiature connectors enable full compliance to industry standards, such as Ethernet, SFF, Infiniband, USB, PCMCIA or HDMI.
€ 1,43
€ 1,43 Всеки (ex VAT)
1
€ 1,43
€ 1,43 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 1,43 |
25 - 49 | € 1,21 |
50 - 99 | € 1,14 |
100 - 249 | € 1,11 |
250+ | € 1,08 |
Технически документи
Спецификации
Number Of Contacts
15
Gender
Male
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.29mm
D Connector Type
High Density D-Sub
Termination Method
Solder
Current Rating
2.5A
Housing Material
Thermoplastic
Voltage Rating
250.0 V
Length
30.81mm
Width
16.2mm
Depth
12.55mm
Series
10090926
Dimensions
30.81 x 16.2 x 12.55mm
Contact Plating
Gold over Nickel
Contact Material
Copper Alloy
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+105°C
Страна на произход
China
Детайли за продукта
D-Sub Compact HD with Clinch Nuts
These FCI D-Subminiature High-Density connectors are suitable for applications requiring robust and reliable connectors such as Telecommunications, Data, Consumer, Industrial, Military, Instrumentation and Medical markets. The High-Density range gives Input - Output interconnects to meet all design requirements and addresses the increasing needs for high density packaging.
These HD D-Sub connectors have UNC 4-40 Clinch nuts with Board locks.
FCI Compact High Density D-Subminiature Connectors
The FCI High Density D-Subminiature range provides high-density and high-speed interfaces to enable interconnect technologies for storage and memory, networking and complementary products for power distribution. These High Density D-Subminiature connectors enable full compliance to industry standards, such as Ethernet, SFF, Infiniband, USB, PCMCIA or HDMI.