Amphenol Communications Solutions 64 Way PCI PCI Card Connector With Solder Termination

Номер на артикул на RS: 121-7503Марка: Amphenol Communications Solutions№ по каталога на производителя: 10018783-11111TLF
brand-logo

Технически документи

Спецификации

Card Type

PCI

Gender

Female

Number Of Contacts

64

Number Of Rows

2

Pitch

2mm

Body Orientation

Straight

Mounting Type

Through Hole

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Termination Method

Solder

Housing Material

Nylon

Length

39mm

Width

11.25mm

Depth

8.8mm

Dimensions

39 x 11.25 x 8.8mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Страна на произход

France

Детайли за продукта

PCI Express Edge Connectors

Vertical Card Edge connectors for PCI Express technology on a 1.00mm pitch.

Offer 1,4,8 or 16 serial PCI Express links to scale different bandwith requirements
Each serial link supports 2.5Gbps (per direction)
Retention locks available (see 615-9546)

Approvals

UL94V-0

Edge Connectors - FCI Connectors

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Tray of 25) (ex VAT)

Amphenol Communications Solutions 64 Way PCI PCI Card Connector With Solder Termination

P.O.A.

Each (In a Tray of 25) (ex VAT)

Amphenol Communications Solutions 64 Way PCI PCI Card Connector With Solder Termination
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Card Type

PCI

Gender

Female

Number Of Contacts

64

Number Of Rows

2

Pitch

2mm

Body Orientation

Straight

Mounting Type

Through Hole

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Termination Method

Solder

Housing Material

Nylon

Length

39mm

Width

11.25mm

Depth

8.8mm

Dimensions

39 x 11.25 x 8.8mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Страна на произход

France

Детайли за продукта

PCI Express Edge Connectors

Vertical Card Edge connectors for PCI Express technology on a 1.00mm pitch.

Offer 1,4,8 or 16 serial PCI Express links to scale different bandwith requirements
Each serial link supports 2.5Gbps (per direction)
Retention locks available (see 615-9546)

Approvals

UL94V-0

Edge Connectors - FCI Connectors

Може да се интересувате от