Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Amphenol Advanced Sensors Pressure Sensor, Surface Mount, 14-Pin, 60psi Overload Max, SOIC14

Номер на артикул на RS: 257-9535Марка: Amphenol Advanced Sensors№ по каталога на производителя: NPA-500B-10WD
brand-logo

Технически документи

Спецификации

Maximum Overload Pressure

60psi

Sensor Type

Differential Pressure Sensors

Mounting Type

Surface Mount

Package Type

SOIC14

Pin Count

14

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 45,73

€ 45,73 Всеки (ex VAT)

Amphenol Advanced Sensors Pressure Sensor, Surface Mount, 14-Pin, 60psi Overload Max, SOIC14
Изберете тип опаковка

€ 45,73

€ 45,73 Всеки (ex VAT)

Amphenol Advanced Sensors Pressure Sensor, Surface Mount, 14-Pin, 60psi Overload Max, SOIC14
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 45,73
10 - 24€ 44,37
25 - 49€ 43,49
50 - 74€ 42,62
75+€ 41,75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Maximum Overload Pressure

60psi

Sensor Type

Differential Pressure Sensors

Mounting Type

Surface Mount

Package Type

SOIC14

Pin Count

14

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more