Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Amphenol Advanced Sensors Temperature and Humidity Sensor, Digital Output, Surface Mount, I2C, ±3%, 8 Pins

Номер на артикул на RS: 210-5093Марка: Amphenol Advanced Sensors№ по каталога на производителя: CC2D33

Технически документи

Спецификации

Sensor Function

Temperature & Humidity

Output Type

Digital

Interface Type

I2C

Accuracy

±3%

Mounting Type

Surface Mount

Pin Count

8

Operating Temperature Range

-40 → 125 °C

Package Type

8-SMD

Страна на произход

Korea, Republic Of

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 9,41

€ 9,41 Всеки (ex VAT)

Amphenol Advanced Sensors Temperature and Humidity Sensor, Digital Output, Surface Mount, I2C, ±3%, 8 Pins

€ 9,41

€ 9,41 Всеки (ex VAT)

Amphenol Advanced Sensors Temperature and Humidity Sensor, Digital Output, Surface Mount, I2C, ±3%, 8 Pins
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 9,41
10 - 99€ 7,19
100 - 199€ 6,35
200 - 499€ 6,14
500+€ 5,75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Sensor Function

Temperature & Humidity

Output Type

Digital

Interface Type

I2C

Accuracy

±3%

Mounting Type

Surface Mount

Pin Count

8

Operating Temperature Range

-40 → 125 °C

Package Type

8-SMD

Страна на произход

Korea, Republic Of

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more