Ametek Windjammer - Bypass 5.7"" Series Centrifugal Fan, 24 V dc, 214.87m³/h, DC Operation, 149.4 x 149.4 x 131.1mm

Номер на артикул на RS: 892-3576Марка: Ametek№ по каталога на производителя: 150403-50
brand-logo

Технически документи

Спецификации

Brand

Ametek

Supply Voltage

24 V dc

Blower Type

Blower

AC or DC Operation

DC

Air Flow

214.87m³/h

Series

Windjammer - Bypass 5.7"

Series

Windjammer - Bypass 5.7""

Height

149.4mm

Width

149.4mm

Depth

131.1mm

Dimensions

149.4 x 149.4 x 131.1mm

Commutation Type

Brushless

Static Pressure

30.45in/H2O

Mounting Hole Diameter

4.3mm

Termination Type

Lead Wire

Special Features

Speed Control

Sensor Type

Tach Output

Outlet Diameter

44.5mm

Inlet Diameter

44.5mm

Страна на произход

United States

Детайли за продукта

Ametek Windjammer High Flow Bypass BLDC Blower

Ametek Windjammer High Flow Bypass BLDC Blowers provide quiet, maintenance free, oil free operations. Air and other gases are drawn into the blower via the side inlet port on the impeller blades. With a robust aluminium casing and easy-to-access mounting holes, Ametek blowers are sturdy and versatile, and boast a long performance life.

Информацията за складовите наличности временно не е налична.

€ 951,61

€ 951,61 Всеки (ex VAT)

Ametek Windjammer - Bypass 5.7"" Series Centrifugal Fan, 24 V dc, 214.87m³/h, DC Operation, 149.4 x 149.4 x 131.1mm

€ 951,61

€ 951,61 Всеки (ex VAT)

Ametek Windjammer - Bypass 5.7"" Series Centrifugal Fan, 24 V dc, 214.87m³/h, DC Operation, 149.4 x 149.4 x 131.1mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Ametek

Supply Voltage

24 V dc

Blower Type

Blower

AC or DC Operation

DC

Air Flow

214.87m³/h

Series

Windjammer - Bypass 5.7"

Series

Windjammer - Bypass 5.7""

Height

149.4mm

Width

149.4mm

Depth

131.1mm

Dimensions

149.4 x 149.4 x 131.1mm

Commutation Type

Brushless

Static Pressure

30.45in/H2O

Mounting Hole Diameter

4.3mm

Termination Type

Lead Wire

Special Features

Speed Control

Sensor Type

Tach Output

Outlet Diameter

44.5mm

Inlet Diameter

44.5mm

Страна на произход

United States

Детайли за продукта

Ametek Windjammer High Flow Bypass BLDC Blower

Ametek Windjammer High Flow Bypass BLDC Blowers provide quiet, maintenance free, oil free operations. Air and other gases are drawn into the blower via the side inlet port on the impeller blades. With a robust aluminium casing and easy-to-access mounting holes, Ametek blowers are sturdy and versatile, and boast a long performance life.