Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Ametek Minijammer 5.0" Series Centrifugal Fan, 24 V dc, 64.24m³/h, DC Operation, 127 x 127 x 71.6mm

Номер на артикул на RS: 892-3475Марка: Ametek№ по каталога на производителя: 119379-52
brand-logo

Технически документи

Спецификации

Brand

Ametek

Supply Voltage

24 V dc

Blower Type

Blower

AC or DC Operation

DC

Air Flow

64.24m³/h

Series

Minijammer 5.0"

Height

127mm

Width

127mm

Depth

71.6mm

Dimensions

127 x 127 x 71.6mm

Static Pressure

24.58in/H2O

Commutation Type

Brushless

Mounting Hole Diameter

4.27mm

Termination Type

Header

Special Features

Speed Control

Outlet Diameter

22.35mm

Inlet Diameter

22.35mm

Страна на произход

United States

Детайли за продукта

Ametek High Flow Low Voltage Blower

Professional range of Ametek Brushless high flow blowers provide quiet, maintenance free, oil free operations. Air and other gases are drawn into the blower via the side inlet port on the impeller blades. With a robust plastic casing and easy-to-access mounting holes, Ametek blowers are sturdy and versatile, and boast a long performance life.

Информацията за складовите наличности временно не е налична.

€ 841,26

€ 841,26 Всеки (ex VAT)

Ametek Minijammer 5.0" Series Centrifugal Fan, 24 V dc, 64.24m³/h, DC Operation, 127 x 127 x 71.6mm

€ 841,26

€ 841,26 Всеки (ex VAT)

Ametek Minijammer 5.0" Series Centrifugal Fan, 24 V dc, 64.24m³/h, DC Operation, 127 x 127 x 71.6mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Ametek

Supply Voltage

24 V dc

Blower Type

Blower

AC or DC Operation

DC

Air Flow

64.24m³/h

Series

Minijammer 5.0"

Height

127mm

Width

127mm

Depth

71.6mm

Dimensions

127 x 127 x 71.6mm

Static Pressure

24.58in/H2O

Commutation Type

Brushless

Mounting Hole Diameter

4.27mm

Termination Type

Header

Special Features

Speed Control

Outlet Diameter

22.35mm

Inlet Diameter

22.35mm

Страна на произход

United States

Детайли за продукта

Ametek High Flow Low Voltage Blower

Professional range of Ametek Brushless high flow blowers provide quiet, maintenance free, oil free operations. Air and other gases are drawn into the blower via the side inlet port on the impeller blades. With a robust plastic casing and easy-to-access mounting holes, Ametek blowers are sturdy and versatile, and boast a long performance life.