Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Ametek Windjammer - Bypass 5.7" Series Centrifugal Fan, 240 V ac, 305.82m³/h, AC Operation

Номер на артикул на RS: 892-3403Марка: Ametek№ по каталога на производителя: 119151-51
brand-logo

Технически документи

Спецификации

Brand

Ametek

Supply Voltage

240 V ac

Blower Type

Blower

AC or DC Operation

AC

Air Flow

305.82m³/h

Series

Windjammer - Bypass 5.7"

Height

150mm

Width

150mm

Maximum Current

10A

Static Pressure

61in/H2O

Commutation Type

Brushless

Special Features

Speed Control

Outlet Diameter

44.45mm

Inlet Diameter

44.45mm

Mounting Hole Diameter

4.3mm

Termination Type

Header

Детайли за продукта

Ametek IntelliGen Bypass BLDC Blower

Ametek IntelliGen bypass brushless blower with high flow fan system. The IntelliGen blowers fan system can be used for either vacuum or pressure. The backward curved centrifugal impellers of the working air provide high efficiency operation. With a robust plastic casing and easy-to-access mounting holes, Ametek blowers are sturdy and versatile, and boast a long performance life.

Adjustable air performance
Thermal protection
Locked rotor protection
Separation of cooling air and working air in bypass configuration
Compact size
Long life
Low noise to power ratio

Информацията за складовите наличности временно не е налична.

€ 1 603,61

€ 1 603,61 Всеки (ex VAT)

Ametek Windjammer - Bypass 5.7" Series Centrifugal Fan, 240 V ac, 305.82m³/h, AC Operation

€ 1 603,61

€ 1 603,61 Всеки (ex VAT)

Ametek Windjammer - Bypass 5.7" Series Centrifugal Fan, 240 V ac, 305.82m³/h, AC Operation
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Ametek

Supply Voltage

240 V ac

Blower Type

Blower

AC or DC Operation

AC

Air Flow

305.82m³/h

Series

Windjammer - Bypass 5.7"

Height

150mm

Width

150mm

Maximum Current

10A

Static Pressure

61in/H2O

Commutation Type

Brushless

Special Features

Speed Control

Outlet Diameter

44.45mm

Inlet Diameter

44.45mm

Mounting Hole Diameter

4.3mm

Termination Type

Header

Детайли за продукта

Ametek IntelliGen Bypass BLDC Blower

Ametek IntelliGen bypass brushless blower with high flow fan system. The IntelliGen blowers fan system can be used for either vacuum or pressure. The backward curved centrifugal impellers of the working air provide high efficiency operation. With a robust plastic casing and easy-to-access mounting holes, Ametek blowers are sturdy and versatile, and boast a long performance life.

Adjustable air performance
Thermal protection
Locked rotor protection
Separation of cooling air and working air in bypass configuration
Compact size
Long life
Low noise to power ratio