Технически документи
Спецификации
Brand
AmbersilSealant Type
Silicone Sealant
Colour
Transparent
Application
Sealing
Package Size
75 ml
Package Type
Tube
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+205°C
Food Processing Safe
No
Chemical Type
Acetoxy
Physical Properties
High Modulus
Trade Name
5005A
Cure Time
7 (3 mm) days
Product Form
Paste
Specific Gravity
1.03
Special Features
Rapid Curing, Toughened
Operating Temperature Range
-60 → +205 °C
Tensile Strength
155
Hardness
18 Shore A
Elongation
450
Страна на произход
United Kingdom
Детайли за продукта
5005A Silicone Adhesive Sealant
A ready to use one part, high modulus, translucent silicone adhesive sealant suitable for use as a general purpose sealing and bonding agent. Offers excellent adhesion to metal, glass and glazed ceramics. Packed in a handy 75ml tube.
Maximum temperature resistance 204°C
Portable 75ml tube - no cartridge gun required
Conforms to ISO 11600
High Modulus, non-slump
Colour: Translucent / clear
€ 6,23
€ 6,23 Всеки (ex VAT)
1
€ 6,23
€ 6,23 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 5 | € 6,23 |
6 - 14 | € 5,97 |
15+ | € 5,87 |
Технически документи
Спецификации
Brand
AmbersilSealant Type
Silicone Sealant
Colour
Transparent
Application
Sealing
Package Size
75 ml
Package Type
Tube
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+205°C
Food Processing Safe
No
Chemical Type
Acetoxy
Physical Properties
High Modulus
Trade Name
5005A
Cure Time
7 (3 mm) days
Product Form
Paste
Specific Gravity
1.03
Special Features
Rapid Curing, Toughened
Operating Temperature Range
-60 → +205 °C
Tensile Strength
155
Hardness
18 Shore A
Elongation
450
Страна на произход
United Kingdom
Детайли за продукта
5005A Silicone Adhesive Sealant
A ready to use one part, high modulus, translucent silicone adhesive sealant suitable for use as a general purpose sealing and bonding agent. Offers excellent adhesion to metal, glass and glazed ceramics. Packed in a handy 75ml tube.
Maximum temperature resistance 204°C
Portable 75ml tube - no cartridge gun required
Conforms to ISO 11600
High Modulus, non-slump
Colour: Translucent / clear