Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега
Опасен продукт

Ambersil 400 ml Graffiti Remover

Номер на артикул на RS: 745-7539Марка: Ambersil№ по каталога на производителя: 31630-AB
brand-logo

Технически документи

Спецификации

Package Size

400 ml

Application

Paint Removal

Type

Paint Remover

Trade Name

Paint And Graffiti Remover

Physical Form

Liquid

Maximum Operating Temperature

+50°C

Страна на произход

United Kingdom

Детайли за продукта

Paint & Graffiti Remover

Cuts through paint and unwanted graffiti fast
Ideally suited for the removal of paint from metal structures that require re-painting
Highly effective on brick work, concrete and other non-porous surfaces
Typical Common Paint Removal Times:
Paint Marker Pens: Immediately
Lacquer type paints (e.g. Acrylic Paint) 1 – 3 minutes
Cross-linked paints (e.g. Galva Colour) 10-15 minutes
Good wetting out properties ensure even and economical coverage of surface

Applications:

Buildings & Facilities Maintenance
Local Authorities
Repairing Anti-Corrosion Coatings (removing damaged paint)
Mass Transit Maintenance

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 14,71

€ 14,71 Всеки (ex VAT)

Ambersil 400 ml Graffiti Remover

€ 14,71

€ 14,71 Всеки (ex VAT)

Ambersil 400 ml Graffiti Remover
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Package Size

400 ml

Application

Paint Removal

Type

Paint Remover

Trade Name

Paint And Graffiti Remover

Physical Form

Liquid

Maximum Operating Temperature

+50°C

Страна на произход

United Kingdom

Детайли за продукта

Paint & Graffiti Remover

Cuts through paint and unwanted graffiti fast
Ideally suited for the removal of paint from metal structures that require re-painting
Highly effective on brick work, concrete and other non-porous surfaces
Typical Common Paint Removal Times:
Paint Marker Pens: Immediately
Lacquer type paints (e.g. Acrylic Paint) 1 – 3 minutes
Cross-linked paints (e.g. Galva Colour) 10-15 minutes
Good wetting out properties ensure even and economical coverage of surface

Applications:

Buildings & Facilities Maintenance
Local Authorities
Repairing Anti-Corrosion Coatings (removing damaged paint)
Mass Transit Maintenance

Може да се интересувате от