Технически документи
Спецификации
Brand
AmbersilRange
Ambergrease FG3
Trade Name
Ambersil Ambergrease FG3
Grease Type
Aluminium Complex
Product Form
Grease
Package Type
Cartridge
Package Size
400 g
Food Processing Safe
Yes
NGLI Grade
2
Colour
White
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+140°C
Страна на произход
Belgium
Детайли за продукта
Ambergrease FG3
Multi-purpose grease which provides long-term lubrication where incidental food contact may occur in food processing areas. The presence of EP (Extreme Pressure) additives results in a long-lasting grease which offers many of the benefits of higher priced greases.
Provides stable, long-term lubrication
Resistant to water and steam
Protects against corrosion
Operational temperature : -20°C to +140°C (180°C intermittent)
Approvals
NSF H1 registered (No 140248)
€ 25,34
€ 25,34 Всеки (ex VAT)
1
€ 25,34
€ 25,34 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 6 | € 25,34 |
7 - 39 | € 23,54 |
40+ | € 21,96 |
Технически документи
Спецификации
Brand
AmbersilRange
Ambergrease FG3
Trade Name
Ambersil Ambergrease FG3
Grease Type
Aluminium Complex
Product Form
Grease
Package Type
Cartridge
Package Size
400 g
Food Processing Safe
Yes
NGLI Grade
2
Colour
White
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+140°C
Страна на произход
Belgium
Детайли за продукта
Ambergrease FG3
Multi-purpose grease which provides long-term lubrication where incidental food contact may occur in food processing areas. The presence of EP (Extreme Pressure) additives results in a long-lasting grease which offers many of the benefits of higher priced greases.
Provides stable, long-term lubrication
Resistant to water and steam
Protects against corrosion
Operational temperature : -20°C to +140°C (180°C intermittent)
Approvals
NSF H1 registered (No 140248)