Технически документи
Спецификации
Brand
AlteraFamily Name
MAX II
Number of Macro Cells
440
Number of User I/Os
116
Memory Type
Flash
Number of Logic Blocks/Elements
57
In System Programmability
In System
Mounting Type
Surface Mount
Package Type
TQFP
Minimum Operating Temperature
0 °C
Pin Count
144
Maximum Operating Temperature
+85 °C
Individual Output Enable Control
Yes
Dimensions
20 x 20 x 1.4mm
Height
1.4mm
Length
20mm
Maximum Operating Supply Voltage
3.6 V
Re-programmability Support
Yes
Width
20mm
Minimum Operating Supply Voltage
2.375 V
Детайли за продукта
Complex Programmable Logic Devices, Altera
€ 2 366,57
€ 39,443 Each (In a Tray of 60) (ex VAT)
60
€ 2 366,57
€ 39,443 Each (In a Tray of 60) (ex VAT)
60
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
AlteraFamily Name
MAX II
Number of Macro Cells
440
Number of User I/Os
116
Memory Type
Flash
Number of Logic Blocks/Elements
57
In System Programmability
In System
Mounting Type
Surface Mount
Package Type
TQFP
Minimum Operating Temperature
0 °C
Pin Count
144
Maximum Operating Temperature
+85 °C
Individual Output Enable Control
Yes
Dimensions
20 x 20 x 1.4mm
Height
1.4mm
Length
20mm
Maximum Operating Supply Voltage
3.6 V
Re-programmability Support
Yes
Width
20mm
Minimum Operating Supply Voltage
2.375 V
Детайли за продукта