Технически документи
Спецификации
Brand
AlteraFamily Name
MAX II
Number of Macro Cells
980
Number of User I/Os
116
Memory Type
Flash
Number of Logic Blocks/Elements
127
In System Programmability
In System
Mounting Type
Surface Mount
Package Type
TQFP
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+100 °C
Pin Count
144
Individual Output Enable Control
Yes
Dimensions
20 x 20 x 1.4mm
Height
1.4mm
Length
20mm
Maximum Operating Supply Voltage
3.6 V
Re-programmability Support
Yes
Width
20mm
Minimum Operating Supply Voltage
2.375 V
Детайли за продукта
Complex Programmable Logic Devices, Altera
€ 74,08
€ 74,08 Всеки (ex VAT)
Стандарт
1
€ 74,08
€ 74,08 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 11 | € 74,08 |
12 - 29 | € 72,18 |
30+ | € 70,37 |
Технически документи
Спецификации
Brand
AlteraFamily Name
MAX II
Number of Macro Cells
980
Number of User I/Os
116
Memory Type
Flash
Number of Logic Blocks/Elements
127
In System Programmability
In System
Mounting Type
Surface Mount
Package Type
TQFP
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+100 °C
Pin Count
144
Individual Output Enable Control
Yes
Dimensions
20 x 20 x 1.4mm
Height
1.4mm
Length
20mm
Maximum Operating Supply Voltage
3.6 V
Re-programmability Support
Yes
Width
20mm
Minimum Operating Supply Voltage
2.375 V
Детайли за продукта