Технически документи
Спецификации
Brand
AlteraMemory Size
440800bit
Interface Type
Serial
Package Type
TQFP
Pin Count
32
Mounting Type
Surface Mount
Minimum Operating Supply Voltage
3 V, 4.5 V
Maximum Operating Supply Voltage
3.6 V, 5.5 V
Length
7mm
Height
1.05mm
Width
7mm
Dimensions
7 x 7 x 1.05mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Детайли за продукта
EPCx Configuration Memory
These EPCx non-volatile memories store configuration data for SRAM-based Field-Programmable Logic Arrays (FPGA).
P.O.A.
Стандарт
1
P.O.A.
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
AlteraMemory Size
440800bit
Interface Type
Serial
Package Type
TQFP
Pin Count
32
Mounting Type
Surface Mount
Minimum Operating Supply Voltage
3 V, 4.5 V
Maximum Operating Supply Voltage
3.6 V, 5.5 V
Length
7mm
Height
1.05mm
Width
7mm
Dimensions
7 x 7 x 1.05mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Детайли за продукта
EPCx Configuration Memory
These EPCx non-volatile memories store configuration data for SRAM-based Field-Programmable Logic Arrays (FPGA).