Технически документи
Спецификации
Brand
AlteraFamily Name
Cyclone IV GX
Number of Logic Cells
14400
Number of Logic Units
900
Dedicated DSP
Yes
Number of Registers
14400
Mounting Type
Surface Mount
Package Type
FBGA
Pin Count
169
Number of RAM Bits
540kbit
Dimensions
14 x 14 x 1.25mm
Height
1.25mm
Length
14mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+85 °C
Maximum Operating Supply Voltage
1.24 V
Width
14mm
Minimum Operating Supply Voltage
1.16 V
Страна на произход
Korea, Republic Of
Детайли за продукта
Cyclone FPGA, Altera
€ 3 991,42
€ 33,541 Each (In a Tray of 119) (ex VAT)
119
€ 3 991,42
€ 33,541 Each (In a Tray of 119) (ex VAT)
119
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
AlteraFamily Name
Cyclone IV GX
Number of Logic Cells
14400
Number of Logic Units
900
Dedicated DSP
Yes
Number of Registers
14400
Mounting Type
Surface Mount
Package Type
FBGA
Pin Count
169
Number of RAM Bits
540kbit
Dimensions
14 x 14 x 1.25mm
Height
1.25mm
Length
14mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+85 °C
Maximum Operating Supply Voltage
1.24 V
Width
14mm
Minimum Operating Supply Voltage
1.16 V
Страна на произход
Korea, Republic Of
Детайли за продукта