Технически документи
Спецификации
Brand
AlteraFamily Name
Cyclone
Number of Logic Gates
6272
Number of Logic Cells
6272
Number of Logic Units
392
Dedicated DSP
Yes
Number of Multipliers
360 (18 x 18)
Mounting Type
Surface Mount
Package Type
EQFP
Pin Count
144
Number of RAM Bits
276480
Length
22mm
Maximum Operating Supply Voltage
1.25 V
Width
22mm
Minimum Operating Supply Voltage
1.15 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+100 °C
Детайли за продукта
Cyclone FPGA, Altera
€ 26,06
€ 26,06 Всеки (ex VAT)
Стандарт
1
€ 26,06
€ 26,06 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 26,06 |
10 - 19 | € 25,40 |
20+ | € 24,76 |
Технически документи
Спецификации
Brand
AlteraFamily Name
Cyclone
Number of Logic Gates
6272
Number of Logic Cells
6272
Number of Logic Units
392
Dedicated DSP
Yes
Number of Multipliers
360 (18 x 18)
Mounting Type
Surface Mount
Package Type
EQFP
Pin Count
144
Number of RAM Bits
276480
Length
22mm
Maximum Operating Supply Voltage
1.25 V
Width
22mm
Minimum Operating Supply Voltage
1.15 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+100 °C
Детайли за продукта