Технически документи
Спецификации
Brand
AlteraFamily Name
Cyclone IV E
Number of Logic Cells
6272
Number of Logic Units
392
Dedicated DSP
Yes
Number of Multipliers
15 (18 x 18)
Mounting Type
Surface Mount
Package Type
EQFP
Pin Count
144
Number of RAM Bits
270kbit
Dimensions
20 x 20 x 1.6mm
Height
1.6mm
Length
20mm
Maximum Operating Temperature
+85 °C
Maximum Operating Supply Voltage
1.25 V
Width
20mm
Minimum Operating Supply Voltage
1.15 V
Minimum Operating Temperature
0 °C
Страна на произход
United States
Детайли за продукта
Cyclone FPGA, Altera
€ 989,23
€ 16,487 Each (In a Tray of 60) (ex VAT)
60
€ 989,23
€ 16,487 Each (In a Tray of 60) (ex VAT)
60
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
AlteraFamily Name
Cyclone IV E
Number of Logic Cells
6272
Number of Logic Units
392
Dedicated DSP
Yes
Number of Multipliers
15 (18 x 18)
Mounting Type
Surface Mount
Package Type
EQFP
Pin Count
144
Number of RAM Bits
270kbit
Dimensions
20 x 20 x 1.6mm
Height
1.6mm
Length
20mm
Maximum Operating Temperature
+85 °C
Maximum Operating Supply Voltage
1.25 V
Width
20mm
Minimum Operating Supply Voltage
1.15 V
Minimum Operating Temperature
0 °C
Страна на произход
United States
Детайли за продукта