Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Altera FPGA EP4CE15E22C8N, Cyclone IV E 15408 Cells, 504kbit, 963 Blocks, 144-Pin EQFP

Номер на артикул на RS: 921-3527Марка: Altera№ по каталога на производителя: EP4CE15E22C8N
brand-logo
Преглед на всички в FPGAs

Технически документи

Спецификации

Brand

Altera

Family Name

Cyclone IV E

Number of Logic Cells

15408

Number of Logic Units

963

Dedicated DSP

Yes

Number of Registers

15408

Number of Multipliers

56 (18 x 18)

Mounting Type

Surface Mount

Package Type

EQFP

Pin Count

144

Number of RAM Bits

504kbit

Dimensions

20 x 20 x 1.6mm

Height

1.6mm

Length

20mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

1.25 V

Width

20mm

Minimum Operating Supply Voltage

1.15 V

Страна на произход

Korea, Republic Of

Детайли за продукта

Cyclone FPGA, Altera

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1 917,60

€ 31,96 Each (In a Tray of 60) (ex VAT)

Altera FPGA EP4CE15E22C8N, Cyclone IV E 15408 Cells, 504kbit, 963 Blocks, 144-Pin EQFP

€ 1 917,60

€ 31,96 Each (In a Tray of 60) (ex VAT)

Altera FPGA EP4CE15E22C8N, Cyclone IV E 15408 Cells, 504kbit, 963 Blocks, 144-Pin EQFP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Altera

Family Name

Cyclone IV E

Number of Logic Cells

15408

Number of Logic Units

963

Dedicated DSP

Yes

Number of Registers

15408

Number of Multipliers

56 (18 x 18)

Mounting Type

Surface Mount

Package Type

EQFP

Pin Count

144

Number of RAM Bits

504kbit

Dimensions

20 x 20 x 1.6mm

Height

1.6mm

Length

20mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

1.25 V

Width

20mm

Minimum Operating Supply Voltage

1.15 V

Страна на произход

Korea, Republic Of

Детайли за продукта

Cyclone FPGA, Altera

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more