Altera FPGA EP3C55F484C7N, Cyclone III 55856 Cells, 2396160bit, 3491 Blocks, 484-Pin FBGA

Номер на артикул на RS: 168-4135Марка: Altera№ по каталога на производителя: EP3C55F484C7N
brand-logo
Преглед на всички в FPGAs

Технически документи

Спецификации

Brand

Altera

Family Name

Cyclone III

Number of Logic Cells

55856

Number of Logic Units

3491

Dedicated DSP

Yes

Number of Multipliers

156 (18 x 18)

Mounting Type

Surface Mount

Package Type

FBGA

Pin Count

484

Number of RAM Bits

2396160bit

Dimensions

23 x 23 x 2mm

Height

2mm

Length

23mm

Maximum Operating Supply Voltage

1.25 V

Minimum Operating Supply Voltage

1.15 V

Maximum Operating Temperature

+85 °C

Width

23mm

Minimum Operating Temperature

0 °C

Страна на произход

Korea, Republic Of

Детайли за продукта

Cyclone FPGA, Altera

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 23 311,80

€ 388,53 Each (In a Tray of 60) (ex VAT)

Altera FPGA EP3C55F484C7N, Cyclone III 55856 Cells, 2396160bit, 3491 Blocks, 484-Pin FBGA

€ 23 311,80

€ 388,53 Each (In a Tray of 60) (ex VAT)

Altera FPGA EP3C55F484C7N, Cyclone III 55856 Cells, 2396160bit, 3491 Blocks, 484-Pin FBGA

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Altera

Family Name

Cyclone III

Number of Logic Cells

55856

Number of Logic Units

3491

Dedicated DSP

Yes

Number of Multipliers

156 (18 x 18)

Mounting Type

Surface Mount

Package Type

FBGA

Pin Count

484

Number of RAM Bits

2396160bit

Dimensions

23 x 23 x 2mm

Height

2mm

Length

23mm

Maximum Operating Supply Voltage

1.25 V

Minimum Operating Supply Voltage

1.15 V

Maximum Operating Temperature

+85 °C

Width

23mm

Minimum Operating Temperature

0 °C

Страна на произход

Korea, Republic Of

Детайли за продукта

Cyclone FPGA, Altera

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more