Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега
Двойна употреба

Altera FPGA EP3C25F256C8N, Cyclone III 24624 Cells, 24624 Blocks, 256-Pin FBGA

Номер на артикул на RS: 690-3646Марка: Altera№ по каталога на производителя: EP3C25F256C8N
brand-logo
Преглед на всички в FPGAs

Технически документи

Спецификации

Brand

Altera

Family Name

Cyclone III

Number of Logic Cells

24624

Number of Logic Units

24624

Number of Multipliers

66 (18 x 18)

Mounting Type

Surface Mount

Package Type

FBGA

Pin Count

256

Dimensions

17 x 17 x 1.8mm

Height

1.8mm

Length

17mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

1.25 V

Width

17mm

Minimum Operating Supply Voltage

1.15 V

Детайли за продукта

Cyclone FPGA, Altera

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Altera FPGA EP3C25F256C8N, Cyclone III 24624 Cells, 24624 Blocks, 256-Pin FBGA
Изберете тип опаковка

P.O.A.

Altera FPGA EP3C25F256C8N, Cyclone III 24624 Cells, 24624 Blocks, 256-Pin FBGA
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Altera

Family Name

Cyclone III

Number of Logic Cells

24624

Number of Logic Units

24624

Number of Multipliers

66 (18 x 18)

Mounting Type

Surface Mount

Package Type

FBGA

Pin Count

256

Dimensions

17 x 17 x 1.8mm

Height

1.8mm

Length

17mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

1.25 V

Width

17mm

Minimum Operating Supply Voltage

1.15 V

Детайли за продукта

Cyclone FPGA, Altera

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от