Altera FPGA EP2C5T144I8N, Cyclone II 4608 Cells, 4608 Blocks, 144-Pin TQFP

Номер на артикул на RS: 629-6190Марка: Altera№ по каталога на производителя: EP2C5T144I8N
brand-logo
Преглед на всички в FPGAs

Технически документи

Спецификации

Brand

Altera

Family Name

Cyclone II

Number of Logic Cells

4608

Number of Logic Units

4608

Number of Multipliers

13 (18 x 18)

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

144

Dimensions

20 x 20 x 1.4mm

Height

1.4mm

Length

20mm

Maximum Operating Temperature

+100 °C

Maximum Operating Supply Voltage

1.25 V

Width

20mm

Minimum Operating Supply Voltage

1.15 V

Minimum Operating Temperature

-40 °C

Детайли за продукта

Cyclone FPGA, Altera

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 32,13

€ 32,13 Всеки (ex VAT)

Altera FPGA EP2C5T144I8N, Cyclone II 4608 Cells, 4608 Blocks, 144-Pin TQFP

€ 32,13

€ 32,13 Всеки (ex VAT)

Altera FPGA EP2C5T144I8N, Cyclone II 4608 Cells, 4608 Blocks, 144-Pin TQFP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Altera

Family Name

Cyclone II

Number of Logic Cells

4608

Number of Logic Units

4608

Number of Multipliers

13 (18 x 18)

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

144

Dimensions

20 x 20 x 1.4mm

Height

1.4mm

Length

20mm

Maximum Operating Temperature

+100 °C

Maximum Operating Supply Voltage

1.25 V

Width

20mm

Minimum Operating Supply Voltage

1.15 V

Minimum Operating Temperature

-40 °C

Детайли за продукта

Cyclone FPGA, Altera

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more