Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Altera FPGA EP2C5F256I8N, Cyclone II 4608 Cells, 120000 Gates, 4608 Blocks, 256-Pin FBGA

Номер на артикул на RS: 169-5519Марка: Altera№ по каталога на производителя: EP2C5F256I8N
brand-logo
Преглед на всички в FPGAs

Технически документи

Спецификации

Brand

Altera

Family Name

Cyclone II

Number of Logic Gates

120000

Number of Logic Cells

4608

Number of Logic Units

4608

Number of Multipliers

13 (18 x 18)

Mounting Type

Surface Mount

Package Type

FBGA

Pin Count

256

Dimensions

17 x 17 x 1.05mm

Height

1.05mm

Length

17mm

Maximum Operating Temperature

+100 °C

Maximum Operating Supply Voltage

1.25 V

Width

17mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.15 V

Страна на произход

Korea, Republic Of

Детайли за продукта

Cyclone FPGA, Altera

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Tray of 90) (ex VAT)

Altera FPGA EP2C5F256I8N, Cyclone II 4608 Cells, 120000 Gates, 4608 Blocks, 256-Pin FBGA

P.O.A.

Each (In a Tray of 90) (ex VAT)

Altera FPGA EP2C5F256I8N, Cyclone II 4608 Cells, 120000 Gates, 4608 Blocks, 256-Pin FBGA
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Altera

Family Name

Cyclone II

Number of Logic Gates

120000

Number of Logic Cells

4608

Number of Logic Units

4608

Number of Multipliers

13 (18 x 18)

Mounting Type

Surface Mount

Package Type

FBGA

Pin Count

256

Dimensions

17 x 17 x 1.05mm

Height

1.05mm

Length

17mm

Maximum Operating Temperature

+100 °C

Maximum Operating Supply Voltage

1.25 V

Width

17mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.15 V

Страна на произход

Korea, Republic Of

Детайли за продукта

Cyclone FPGA, Altera

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more