Altera FPGA EP1C6F256I7N, Cyclone 5980 Cells, 5980 Blocks, 256-Pin FBGA

Номер на артикул на RS: 169-5489Марка: Altera№ по каталога на производителя: EP1C6F256I7N
brand-logo
Преглед на всички в FPGAs

Технически документи

Спецификации

Brand

Altera

Family Name

Cyclone

Number of Logic Cells

5980

Number of Logic Units

5980

Mounting Type

Surface Mount

Package Type

FBGA

Pin Count

256

Dimensions

17 x 17 x 1.8mm

Height

1.8mm

Length

17mm

Width

17mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.425 V

Maximum Operating Temperature

+100 °C

Maximum Operating Supply Voltage

1.575 V

Детайли за продукта

Cyclone FPGA, Altera

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Tray of 90) (ex VAT)

Altera FPGA EP1C6F256I7N, Cyclone 5980 Cells, 5980 Blocks, 256-Pin FBGA

P.O.A.

Each (In a Tray of 90) (ex VAT)

Altera FPGA EP1C6F256I7N, Cyclone 5980 Cells, 5980 Blocks, 256-Pin FBGA
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Altera

Family Name

Cyclone

Number of Logic Cells

5980

Number of Logic Units

5980

Mounting Type

Surface Mount

Package Type

FBGA

Pin Count

256

Dimensions

17 x 17 x 1.8mm

Height

1.8mm

Length

17mm

Width

17mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.425 V

Maximum Operating Temperature

+100 °C

Maximum Operating Supply Voltage

1.575 V

Детайли за продукта

Cyclone FPGA, Altera

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more