Технически документи
Спецификации
Brand
AlteraFamily Name
MAX V
Number of Macro Cells
64
Number of User I/Os
79
Memory Type
Flash
Number of Logic Blocks/Elements
80
In System Programmability
In System
Mounting Type
Surface Mount
Package Type
TQFP
Maximum Operating Temperature
+100 °C
Pin Count
100
Minimum Operating Temperature
-40 °C
Propagation Delay
14ns
Individual Output Enable Control
Yes
Dimensions
16 x 16mm
Length
16mm
Maximum Operating Supply Voltage
1.89 V
Width
16mm
Minimum Operating Supply Voltage
1.71 V
Propagation Delay Test Condition
10pF
Re-programmability Support
Yes
Детайли за продукта
MAX V device CPLD, Altera
Low-power, and non-volatile CPLD architecture
Instant-on (0.5ms or less) configuration time
Standby current as low as 25μA and fast power-down/reset operation
Fast propagation delay and clock-to-output times
Internal oscillator
€ 3,60
€ 3,60 Всеки (ex VAT)
Стандарт
1
€ 3,60
€ 3,60 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 9 | € 3,60 |
10 - 24 | € 3,51 |
25+ | € 3,43 |
Технически документи
Спецификации
Brand
AlteraFamily Name
MAX V
Number of Macro Cells
64
Number of User I/Os
79
Memory Type
Flash
Number of Logic Blocks/Elements
80
In System Programmability
In System
Mounting Type
Surface Mount
Package Type
TQFP
Maximum Operating Temperature
+100 °C
Pin Count
100
Minimum Operating Temperature
-40 °C
Propagation Delay
14ns
Individual Output Enable Control
Yes
Dimensions
16 x 16mm
Length
16mm
Maximum Operating Supply Voltage
1.89 V
Width
16mm
Minimum Operating Supply Voltage
1.71 V
Propagation Delay Test Condition
10pF
Re-programmability Support
Yes
Детайли за продукта
MAX V device CPLD, Altera
Low-power, and non-volatile CPLD architecture
Instant-on (0.5ms or less) configuration time
Standby current as low as 25μA and fast power-down/reset operation
Fast propagation delay and clock-to-output times
Internal oscillator