Технически документи
Спецификации
Brand
AlteraFamily Name
MAX V
Number of Macro Cells
192
Number of User I/Os
79
Memory Type
Flash
Number of Logic Blocks/Elements
240
In System Programmability
In System
Mounting Type
Surface Mount
Package Type
TQFP
Maximum Operating Temperature
+85 °C
Pin Count
100
Minimum Operating Temperature
0 °C
Propagation Delay
7.5ns
Individual Output Enable Control
Yes
Dimensions
14 x 14 x 1.05mm
Height
1.05mm
Length
14mm
Maximum Operating Supply Voltage
1.89 V
Width
14mm
Minimum Operating Supply Voltage
1.71 V
Propagation Delay Test Condition
10pF
Детайли за продукта
Complex Programmable Logic Devices, Altera
€ 7,50
€ 7,50 Всеки (ex VAT)
Стандарт
1
€ 7,50
€ 7,50 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 2 | € 7,50 |
3 - 5 | € 7,31 |
6 - 11 | € 7,10 |
12 - 23 | € 6,91 |
24+ | € 6,75 |
Технически документи
Спецификации
Brand
AlteraFamily Name
MAX V
Number of Macro Cells
192
Number of User I/Os
79
Memory Type
Flash
Number of Logic Blocks/Elements
240
In System Programmability
In System
Mounting Type
Surface Mount
Package Type
TQFP
Maximum Operating Temperature
+85 °C
Pin Count
100
Minimum Operating Temperature
0 °C
Propagation Delay
7.5ns
Individual Output Enable Control
Yes
Dimensions
14 x 14 x 1.05mm
Height
1.05mm
Length
14mm
Maximum Operating Supply Voltage
1.89 V
Width
14mm
Minimum Operating Supply Voltage
1.71 V
Propagation Delay Test Condition
10pF
Детайли за продукта