Технически документи
Спецификации
Brand
AlteraFamily Name
MAX V
Number of Macro Cells
980
Number of User I/Os
271
Memory Type
Flash
Number of Logic Blocks/Elements
1270
In System Programmability
In System
Mounting Type
Surface Mount
Package Type
FBGA
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+85 °C
Pin Count
324
Propagation Delay
10ns
Individual Output Enable Control
Yes
Dimensions
19 x 19 x 1.25mm
Height
1.25mm
Length
19mm
Maximum Operating Supply Voltage
1.89 V
Re-programmability Support
Yes
Width
19mm
Minimum Operating Supply Voltage
1.71 V
Propagation Delay Test Condition
10pF
Детайли за продукта
MAX V device CPLD, Altera
Low-power, and non-volatile CPLD architecture
Instant-on (0.5ms or less) configuration time
Standby current as low as 25μA and fast power-down/reset operation
Fast propagation delay and clock-to-output times
Internal oscillator
€ 21,12
€ 21,12 Всеки (ex VAT)
Стандарт
1
€ 21,12
€ 21,12 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
AlteraFamily Name
MAX V
Number of Macro Cells
980
Number of User I/Os
271
Memory Type
Flash
Number of Logic Blocks/Elements
1270
In System Programmability
In System
Mounting Type
Surface Mount
Package Type
FBGA
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+85 °C
Pin Count
324
Propagation Delay
10ns
Individual Output Enable Control
Yes
Dimensions
19 x 19 x 1.25mm
Height
1.25mm
Length
19mm
Maximum Operating Supply Voltage
1.89 V
Re-programmability Support
Yes
Width
19mm
Minimum Operating Supply Voltage
1.71 V
Propagation Delay Test Condition
10pF
Детайли за продукта
MAX V device CPLD, Altera
Low-power, and non-volatile CPLD architecture
Instant-on (0.5ms or less) configuration time
Standby current as low as 25μA and fast power-down/reset operation
Fast propagation delay and clock-to-output times
Internal oscillator


